5013310207 | |
---|---|
DigiKey Part Number | WM7879TR-ND - Tape & Reel (TR) WM7879CT-ND - Cut Tape (CT) WM7879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310207 |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.96500 | ¥39.65 |
100 | ¥3.08770 | ¥308.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥2.42577 | ¥2,668.35 |
2,200 | ¥2.35226 | ¥5,174.97 |
3,300 | ¥2.20523 | ¥7,277.26 |
5,500 | ¥2.13173 | ¥11,724.52 |
11,000 | ¥1.98471 | ¥21,831.81 |
27,500 | ¥1.91120 | ¥52,558.00 |