5013310307 | |
---|---|
DigiKey Part Number | 23-5013310307TR-ND - Tape & Reel (TR) 23-5013310307CT-ND - Cut Tape (CT) 23-5013310307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310307 |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.47400 | ¥44.74 |
100 | ¥3.48260 | ¥348.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥2.73633 | ¥3,009.96 |
2,200 | ¥2.65341 | ¥5,837.50 |
3,300 | ¥2.48757 | ¥8,208.98 |
5,500 | ¥2.40465 | ¥13,225.58 |
11,000 | ¥2.23881 | ¥24,626.91 |
27,500 | ¥2.15589 | ¥59,286.97 |