SN74LVC2G34DCKR | |
---|---|
DigiKey Part Number | 296-13497-2-ND - Tape & Reel (TR) 296-13497-1-ND - Cut Tape (CT) 296-13497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DCKR |
Description | IC BUF NON-INVERT 5.5V SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50240 | ¥62.56 |
100 | ¥1.86200 | ¥186.20 |
250 | ¥1.68728 | ¥421.82 |
500 | ¥1.39648 | ¥698.24 |
1,000 | ¥1.04732 | ¥1,047.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96003 | ¥2,880.09 |
6,000 | ¥0.90186 | ¥5,411.16 |
15,000 | ¥0.84367 | ¥12,655.05 |
30,000 | ¥0.77385 | ¥23,215.50 |
75,000 | ¥0.74476 | ¥55,857.00 |