SN74LV4T125RGYR | |
---|---|
DigiKey Part Number | 296-40546-2-ND - Tape & Reel (TR) 296-40546-1-ND - Cut Tape (CT) 296-40546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125RGYR |
Description | IC BUF NON-INVERT 5.5V 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.98800 | ¥69.88 |
25 | ¥6.63080 | ¥165.77 |
100 | ¥5.44760 | ¥544.76 |
250 | ¥5.09188 | ¥1,272.97 |
500 | ¥4.49986 | ¥2,249.93 |
1,000 | ¥3.55249 | ¥3,552.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31567 | ¥9,947.01 |
6,000 | ¥3.14989 | ¥18,899.34 |
15,000 | ¥3.03148 | ¥45,472.20 |