RSR015P06HZGTL | |
---|---|
DigiKey Part Number | 846-RSR015P06HZGTLTR-ND - Tape & Reel (TR) 846-RSR015P06HZGTLCT-ND - Cut Tape (CT) 846-RSR015P06HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR015P06HZGTL |
Description | MOSFET P-CH 60V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.47400 | ¥44.74 |
100 | ¥3.09660 | ¥309.66 |
500 | ¥2.58764 | ¥1,293.82 |
1,000 | ¥2.20228 | ¥2,202.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96139 | ¥5,884.17 |
6,000 | ¥1.85816 | ¥11,148.96 |
9,000 | ¥1.72051 | ¥15,484.59 |
30,000 | ¥1.70347 | ¥51,104.10 |