LTC6803HG-3#PBF | |
---|---|
DigiKey Part Number | 505-LTC6803HG-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803HG-3#PBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803HG-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.40000 | ¥218.40 |
10 | ¥201.43600 | ¥2,014.36 |
37 | ¥192.38243 | ¥7,118.15 |
111 | ¥172.01333 | ¥19,093.48 |
259 | ¥164.09154 | ¥42,499.71 |
518 | ¥156.16981 | ¥80,895.96 |