LTC6801HG#TRPBF | |
---|---|
DigiKey Part Number | LTC6801HG#TRPBFTR-ND - Tape & Reel (TR) LTC6801HG#TRPBFCT-ND - Cut Tape (CT) LTC6801HG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6801HG#TRPBF |
Description | IC BATT MON LI-ION 1-12CL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6801HG#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.22000 | ¥247.22 |
10 | ¥228.02800 | ¥2,280.28 |
25 | ¥217.78080 | ¥5,444.52 |
100 | ¥194.72210 | ¥19,472.21 |
250 | ¥185.75432 | ¥46,438.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥161.41422 | ¥322,828.44 |