TLE9012DQUXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9012DQUXUMA1TR-ND - Tape & Reel (TR) 448-TLE9012DQUXUMA1CT-ND - Cut Tape (CT) 448-TLE9012DQUXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9012DQUXUMA1 |
Description | BATTERYMANAGEMENT_ICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Lithium Ion/Polymer PG-TQFP-48-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9012DQUXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | UART | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.11000 | ¥94.11 |
10 | ¥86.50000 | ¥865.00 |
25 | ¥82.91080 | ¥2,072.77 |
100 | ¥73.05100 | ¥7,305.10 |
250 | ¥69.46584 | ¥17,366.46 |
500 | ¥64.98414 | ¥32,492.07 |
1,000 | ¥59.60619 | ¥59,606.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.36536 | ¥143,413.40 |