L9963E-TR | |
---|---|
DigiKey Part Number | 497-L9963E-TR-ND - Tape & Reel (TR) 497-L9963E-TRCT-ND - Cut Tape (CT) 497-L9963E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9963E-TR |
Description | AUTOMOTIVE CHIP FOR BATTERY MANA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9963E-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 14 | |
Fault Protection | Over Current | |
Interface | SPI | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.89000 | ¥99.89 |
10 | ¥91.80500 | ¥918.05 |
25 | ¥88.00120 | ¥2,200.03 |
100 | ¥77.53530 | ¥7,753.53 |
250 | ¥73.73004 | ¥18,432.51 |
500 | ¥68.97310 | ¥34,486.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.26503 | ¥63,265.03 |