UCC27519AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-38320-2-ND - Tape & Reel (TR) 296-38320-1-ND - Cut Tape (CT) 296-38320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27519AQDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27519AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68800 | ¥96.88 |
25 | ¥9.19480 | ¥229.87 |
100 | ¥7.55220 | ¥755.22 |
250 | ¥7.05976 | ¥1,764.94 |
500 | ¥6.23880 | ¥3,119.40 |
1,000 | ¥4.92539 | ¥4,925.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59703 | ¥13,791.09 |
6,000 | ¥4.36718 | ¥26,203.08 |
15,000 | ¥4.20300 | ¥63,045.00 |