O9039A385IZWSRQ1 | |
---|---|
DigiKey Part Number | 296-O9039A385IZWSRQ1TR-ND - Tape & Reel (TR) 296-O9039A385IZWSRQ1CT-ND - Cut Tape (CT) 296-O9039A385IZWSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O9039A385IZWSRQ1 |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | O9039A385IZWSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥82.76300 | ¥827.63 |
25 | ¥79.33640 | ¥1,983.41 |
100 | ¥75.49900 | ¥7,549.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.49942 | ¥75,499.42 |