TLC5955DCAR | |
---|---|
DigiKey Part Number | 296-41090-2-ND - Tape & Reel (TR) 296-41090-1-ND - Cut Tape (CT) 296-41090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5955DCAR |
Description | IC LED DRV LIN ANALOG 56HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Analog Dimming 30mA 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5955DCAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Analog | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.10300 | ¥441.03 |
25 | ¥41.69600 | ¥1,042.40 |
100 | ¥36.13710 | ¥3,613.71 |
250 | ¥34.28416 | ¥8,571.04 |
500 | ¥30.76296 | ¥15,381.48 |
1,000 | ¥25.94471 | ¥25,944.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.64744 | ¥49,294.88 |