STP08DP05MTR | |
---|---|
DigiKey Part Number | 497-6118-2-ND - Tape & Reel (TR) 497-6118-1-ND - Cut Tape (CT) 497-6118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08DP05MTR |
Description | IC LED DRIVER LINEAR 100MA 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP08DP05MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.78700 | ¥77.87 |
25 | ¥7.39280 | ¥184.82 |
100 | ¥6.07240 | ¥607.24 |
250 | ¥5.67644 | ¥1,419.11 |
500 | ¥5.01656 | ¥2,508.28 |
1,000 | ¥3.96038 | ¥3,960.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.69636 | ¥9,240.90 |
5,000 | ¥3.51155 | ¥17,557.75 |
12,500 | ¥3.37954 | ¥42,244.25 |
25,000 | ¥3.27393 | ¥81,848.25 |