LED1202QTR | |
---|---|
DigiKey Part Number | 497-18905-2-ND - Tape & Reel (TR) 497-18905-1-ND - Cut Tape (CT) 497-18905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1202QTR |
Description | IC LED DRVR CTRLR ANALOG 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Analog Dimming 20mA 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LED1202QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 20mA | |
Frequency | 400kHz | |
Dimming | Analog | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.79600 | ¥187.96 |
25 | ¥17.72680 | ¥443.17 |
100 | ¥15.10500 | ¥1,510.50 |
250 | ¥14.18276 | ¥3,545.69 |
500 | ¥12.40990 | ¥6,204.95 |
1,000 | ¥10.28248 | ¥10,282.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.57335 | ¥38,293.40 |
8,000 | ¥9.21877 | ¥73,750.16 |