AP22811BW5-7 | |
---|---|
DigiKey Part Number | AP22811BW5-7DITR-ND - Tape & Reel (TR) AP22811BW5-7DICT-ND - Cut Tape (CT) AP22811BW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22811BW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22811BW5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.46200 | ¥61.55 |
100 | ¥1.90770 | ¥190.77 |
250 | ¥1.63564 | ¥408.91 |
500 | ¥1.46868 | ¥734.34 |
1,000 | ¥1.32942 | ¥1,329.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18294 | ¥3,548.82 |