KTS1662EUW-TR | |
---|---|
DigiKey Part Number | 2763-KTS1662EUW-TR-ND - Tape & Reel (TR) 2763-KTS1662EUW-TRCT-ND - Cut Tape (CT) 2763-KTS1662EUW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1662EUW-TR |
Description | 40V ADJUSTABLE OVERVOLTAGE PROTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.28x1.94) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.30030 | ¥430.03 |
250 | ¥3.99456 | ¥998.64 |
500 | ¥3.39968 | ¥1,699.84 |
1,000 | ¥2.71974 | ¥2,719.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46477 | ¥7,394.31 |
6,000 | ¥2.29478 | ¥13,768.68 |
15,000 | ¥2.20979 | ¥33,146.85 |
30,000 | ¥2.12480 | ¥63,744.00 |