NCP167AMX330TBG | |
---|---|
DigiKey Part Number | NCP167AMX330TBGOSTR-ND - Tape & Reel (TR) NCP167AMX330TBGOSCT-ND - Cut Tape (CT) NCP167AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX330TBG |
Description | IC REG LINEAR 3.3V 700MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP167AMX330TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 85dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.83240 | ¥95.81 |
100 | ¥2.84800 | ¥284.80 |
250 | ¥2.40976 | ¥602.44 |
500 | ¥2.30022 | ¥1,150.11 |
1,000 | ¥1.69779 | ¥1,697.79 |
2,500 | ¥1.58827 | ¥3,970.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.47873 | ¥7,393.65 |
10,000 | ¥1.40206 | ¥14,020.60 |
25,000 | ¥1.36920 | ¥34,230.00 |
50,000 | ¥1.35564 | ¥67,782.00 |