TLC5973DR | |
---|---|
DigiKey Part Number | 296-39248-2-ND - Tape & Reel (TR) 296-39248-1-ND - Cut Tape (CT) 296-39248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5973DR |
Description | IC LED DRIVER LINEAR 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register Dimming 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5973DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 21V | |
Current - Output / Channel | 50mA | |
Frequency | 12MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.94500 | ¥39.45 |
25 | ¥3.70320 | ¥92.58 |
100 | ¥3.02390 | ¥302.39 |
250 | ¥2.80848 | ¥702.12 |
500 | ¥2.39020 | ¥1,195.10 |
1,000 | ¥2.10405 | ¥2,104.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10405 | ¥5,260.12 |