IS31FL3193-DLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3193-DLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3193-DLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3193-DLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3193-DLS2-TR |
Description | IC LED DRIVER LINEAR 42MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 42mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3193-DLS2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38960 | ¥159.74 |
100 | ¥5.21380 | ¥521.38 |
250 | ¥4.84264 | ¥1,210.66 |
500 | ¥4.12138 | ¥2,060.69 |
1,000 | ¥3.29711 | ¥3,297.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98801 | ¥7,470.03 |
5,000 | ¥2.78194 | ¥13,909.70 |
12,500 | ¥2.67890 | ¥33,486.25 |
25,000 | ¥2.57587 | ¥64,396.75 |