ECS-.327-7-34B-C-TR | |
---|---|
DigiKey Part Number | XC1948TR-ND - Tape & Reel (TR) XC1948CT-ND - Cut Tape (CT) XC1948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34B-C-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34B-C-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99160 | ¥249.58 |
100 | ¥4.41110 | ¥441.11 |
500 | ¥4.17912 | ¥2,089.56 |
1,000 | ¥3.48260 | ¥3,482.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75089 | ¥8,252.67 |
6,000 | ¥2.65918 | ¥15,955.08 |
15,000 | ¥2.56749 | ¥38,512.35 |