WP154A4SEJ3VBDZGC/CA | |
---|---|
DigiKey Part Number | 754-2153-ND |
Manufacturer | |
Manufacturer Product Number | WP154A4SEJ3VBDZGC/CA |
Description | LED RGB CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP154A4SEJ3VBDZGC/CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥11.55300 | ¥115.53 |
100 | ¥8.89060 | ¥889.06 |
500 | ¥8.03672 | ¥4,018.36 |
1,000 | ¥6.90656 | ¥6,906.56 |
2,000 | ¥6.52983 | ¥13,059.66 |
5,000 | ¥6.37914 | ¥31,895.70 |
10,000 | ¥6.27868 | ¥62,786.80 |