LDO40LPU33RY | |
---|---|
DigiKey Part Number | 497-18288-2-ND - Tape & Reel (TR) 497-18288-1-ND - Cut Tape (CT) 497-18288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDO40LPU33RY |
Description | IC REG LINEAR 3.3V 400MA 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDO40LPU33RY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 77dB ~ 42dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.51700 | ¥155.17 |
25 | ¥14.63640 | ¥365.91 |
100 | ¥12.47070 | ¥1,247.07 |
250 | ¥11.70980 | ¥2,927.45 |
500 | ¥10.24616 | ¥5,123.08 |
1,000 | ¥8.48959 | ¥8,489.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.90413 | ¥23,712.39 |
6,000 | ¥7.61139 | ¥45,668.34 |