XR33202EEHBTR-F | |
---|---|
DigiKey Part Number | 1016-2099-2-ND - Tape & Reel (TR) 1016-2099-1-ND - Cut Tape (CT) 1016-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33202EEHBTR-F |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR33202EEHBTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.05200 | ¥220.52 |
25 | ¥20.80080 | ¥520.02 |
100 | ¥17.72160 | ¥1,772.16 |
250 | ¥16.63996 | ¥4,159.99 |
500 | ¥14.56004 | ¥7,280.02 |
1,000 | ¥12.06408 | ¥12,064.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.23206 | ¥33,696.18 |
6,000 | ¥10.81607 | ¥64,896.42 |