AH180N-ZG-7 | |
---|---|
DigiKey Part Number | AH180N-ZG-7DITR-ND - Tape & Reel (TR) AH180N-ZG-7DICT-ND - Cut Tape (CT) AH180N-ZG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH180N-ZG-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥3.70600 | ¥37.06 |
25 | ¥3.19280 | ¥79.82 |
50 | ¥3.08080 | ¥154.04 |
100 | ¥2.62340 | ¥262.34 |
500 | ¥2.28146 | ¥1,140.73 |
1,000 | ¥2.00832 | ¥2,008.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00832 | ¥6,024.96 |