SN65HVD78DRBR | |
---|---|
DigiKey Part Number | 296-49258-2-ND - Tape & Reel (TR) 296-49258-1-ND - Cut Tape (CT) 296-49258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DRBR |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.95600 | ¥239.56 |
25 | ¥22.64920 | ¥566.23 |
100 | ¥19.62960 | ¥1,962.96 |
250 | ¥18.62280 | ¥4,655.70 |
500 | ¥16.71024 | ¥8,355.12 |
1,000 | ¥14.09295 | ¥14,092.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.38828 | ¥40,164.84 |
6,000 | ¥12.88496 | ¥77,309.76 |