SN74LVC1G3157DRYR | |
---|---|
DigiKey Part Number | 296-21548-2-ND - Tape & Reel (TR) 296-21548-1-ND - Cut Tape (CT) 296-21548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DRYR |
Description | IC SWITCH SPDT X 1 15OHM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.46640 | ¥61.66 |
100 | ¥1.59600 | ¥159.60 |
250 | ¥1.32112 | ¥330.28 |
500 | ¥1.05694 | ¥528.47 |
1,000 | ¥0.81031 | ¥810.31 |
2,500 | ¥0.70463 | ¥1,761.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63417 | ¥3,170.85 |
10,000 | ¥0.56372 | ¥5,637.20 |
25,000 | ¥0.52848 | ¥13,212.00 |
50,000 | ¥0.46859 | ¥23,429.50 |
125,000 | ¥0.45097 | ¥56,371.25 |