SN65HVD78DRBT | |
---|---|
DigiKey Part Number | 296-35712-2-ND - Tape & Reel (TR) 296-35712-1-ND - Cut Tape (CT) 296-35712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DRBT |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥29.77100 | ¥297.71 |
25 | ¥28.14920 | ¥703.73 |
100 | ¥24.39510 | ¥2,439.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.14372 | ¥5,785.93 |
500 | ¥20.76678 | ¥10,383.39 |
1,250 | ¥17.51421 | ¥21,892.76 |
2,500 | ¥16.63848 | ¥41,596.20 |