CDCDB400RHBR | |
---|---|
DigiKey Part Number | 296-CDCDB400RHBRTR-ND - Tape & Reel (TR) 296-CDCDB400RHBRCT-ND - Cut Tape (CT) 296-CDCDB400RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB400RHBR |
Description | IC CLK BUFFER 1:4 250MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.93600 | ¥269.36 |
25 | ¥25.46680 | ¥636.67 |
100 | ¥22.07120 | ¥2,207.12 |
250 | ¥20.93928 | ¥5,234.82 |
500 | ¥18.78864 | ¥9,394.32 |
1,000 | ¥15.84583 | ¥15,845.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.13105 | ¥36,393.15 |
6,000 | ¥11.67500 | ¥70,050.00 |