CY15B108QN-40LPXI | |
---|---|
DigiKey Part Number | 448-CY15B108QN-40LPXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B108QN-40LPXI |
Description | IC FRAM 8MBIT SPI 40MHZ 8GQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 40 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.61000 | ¥313.61 |
10 | ¥290.85700 | ¥2,908.57 |
25 | ¥280.46680 | ¥7,011.67 |
40 | ¥273.48300 | ¥10,939.32 |
80 | ¥239.63288 | ¥19,170.63 |
230 | ¥233.00604 | ¥53,591.39 |