AT45DB081E-UUN-T | |
---|---|
DigiKey Part Number | 1265-1198-2-ND - Tape & Reel (TR) 1265-1198-1-ND - Cut Tape (CT) 1265-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-UUN-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-WLCSP (2.32x1.61) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-UUN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (2.32x1.61) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.28800 | ¥112.88 |
25 | ¥10.98160 | ¥274.54 |
50 | ¥10.92400 | ¥546.20 |
100 | ¥9.95440 | ¥995.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.95439 | ¥49,771.95 |