AT45DB081E-UUN2B-T | |
---|---|
DigiKey Part Number | AT45DB081E-UUN2B-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-UUN2B-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-WLCSP (2.32x1.61) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (2.32x1.61) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.52608 | ¥62,630.40 |