LTC2990IMS#PBF

DigiKey Part Number
505-LTC2990IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2990IMS#PBF
Description
IC TEMP/VOLT/CUR MONITOR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2990IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
-
Accuracy
±3.5°C Local(Max), ±1.5°C Remote(Max)
Topology
ADC, Multiplexer, Voltage Reference
Output Type
I2C
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.76000¥63.76
10¥57.59600¥575.96
50¥54.91780¥2,745.89
100¥47.68420¥4,768.42
250¥45.54136¥11,385.34
500¥41.52300¥20,761.50
1,000¥36.16520¥36,165.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.