OPA237NA/3K | |
---|---|
DigiKey Part Number | 296-26265-2-ND - Tape & Reel (TR) 296-26265-1-ND - Cut Tape (CT) 296-26265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA237NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA237NA/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 8.5 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.31480 | ¥307.87 |
100 | ¥10.49130 | ¥1,049.13 |
250 | ¥9.85080 | ¥2,462.70 |
500 | ¥8.61948 | ¥4,309.74 |
1,000 | ¥7.14179 | ¥7,141.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.64928 | ¥19,947.84 |
6,000 | ¥6.40301 | ¥38,418.06 |