ADR1581BRTZ-REEL7 | |
---|---|
DigiKey Part Number | ADR1581BRTZ-REEL7TR-ND - Tape & Reel (TR) ADR1581BRTZ-REEL7CT-ND - Cut Tape (CT) ADR1581BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR1581BRTZ-REEL7 |
Description | IC VREF SHUNT 0.12% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.12% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR1581BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.5µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
25 | ¥20.09000 | ¥502.25 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥16.51992 | ¥4,129.98 |
500 | ¥14.82324 | ¥7,411.62 |
1,000 | ¥12.50155 | ¥12,501.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.46937 | ¥34,408.11 |
6,000 | ¥11.03818 | ¥66,229.08 |