MAX6006AEUR+T | |
---|---|
DigiKey Part Number | MAX6006AEUR+TTR-ND - Tape & Reel (TR) MAX6006AEUR+TCT-ND - Cut Tape (CT) MAX6006AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6006AEUR+T |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 2 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6006AEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 2 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥22.40920 | ¥560.23 |
100 | ¥19.42190 | ¥1,942.19 |
250 | ¥18.42588 | ¥4,606.47 |
500 | ¥16.53368 | ¥8,266.84 |
1,000 | ¥13.94404 | ¥13,944.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.24683 | ¥33,117.07 |
5,000 | ¥12.74883 | ¥63,744.15 |