REF35250QDBVR | |
---|---|
DigiKey Part Number | 296-REF35250QDBVRTR-ND - Tape & Reel (TR) 296-REF35250QDBVRCT-ND - Cut Tape (CT) 296-REF35250QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35250QDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35250QDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 2.75V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.33600 | ¥153.36 |
25 | ¥14.46880 | ¥361.72 |
100 | ¥12.32870 | ¥1,232.87 |
250 | ¥11.57584 | ¥2,893.96 |
500 | ¥10.12892 | ¥5,064.46 |
1,000 | ¥8.39247 | ¥8,392.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.81346 | ¥23,440.38 |
6,000 | ¥7.52407 | ¥45,144.42 |