GD25Q80ETIGR | |
---|---|
DigiKey Part Number | 1970-GD25Q80ETIGRTR-ND - Tape & Reel (TR) 1970-GD25Q80ETIGRCT-ND - Cut Tape (CT) 1970-GD25Q80ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80ETIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.02280 | ¥100.57 |
50 | ¥4.00140 | ¥200.07 |
100 | ¥3.55320 | ¥355.32 |
250 | ¥3.50820 | ¥877.05 |
500 | ¥3.45534 | ¥1,727.67 |
1,000 | ¥3.36298 | ¥3,362.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19011 | ¥9,570.33 |
6,000 | ¥3.02314 | ¥18,138.84 |
15,000 | ¥2.97010 | ¥44,551.50 |