GD25WD80CEIGR | |
---|---|
DigiKey Part Number | 1970-1077-2-ND - Tape & Reel (TR) 1970-1077-1-ND - Cut Tape (CT) 1970-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WD80CEIGR |
Description | IC FLSH 8MBIT SPI/QUAD I/O 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.96520 | ¥124.13 |
50 | ¥4.93580 | ¥246.79 |
100 | ¥4.41280 | ¥441.28 |
250 | ¥4.37548 | ¥1,093.87 |
500 | ¥4.31096 | ¥2,155.48 |
1,000 | ¥4.15671 | ¥4,156.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥3.78608 | ¥34,074.72 |