ESP32-S3R2 | |
---|---|
DigiKey Part Number | 1904-ESP32-S3R2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3R2 |
Description | IC RF TXRX+MCU BLE 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.412GHz ~ 2.484GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -98.4dBm | |
Memory Size | 2MB PSRAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 30 | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |