ESP32-S2FN4R2 | |
---|---|
DigiKey Part Number | 1965-ESP32-S2FN4R2TR-ND - Tape & Reel (TR) 1965-ESP32-S2FN4R2CT-ND - Cut Tape (CT) 1965-ESP32-S2FN4R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2FN4R2 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2FN4R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 128kB ROM, 320kB SRAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.13573 | ¥26,271.46 |