GD25Q80CTIGR | |
---|---|
DigiKey Part Number | 1970-1008-2-ND - Tape & Reel (TR) 1970-1008-1-ND - Cut Tape (CT) 1970-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80CTIGR |
Description | IC FLASH 8MBIT SPI/QUAD I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q80CTIGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥3.02440 | ¥75.61 |
50 | ¥3.00640 | ¥150.32 |
100 | ¥2.68870 | ¥268.87 |
250 | ¥2.66820 | ¥667.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66819 | ¥8,004.57 |