GD25Q80CSIGR | |
---|---|
DigiKey Part Number | 1970-1023-2-ND - Tape & Reel (TR) 1970-1023-1-ND - Cut Tape (CT) 1970-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80CSIGR |
Description | IC FLASH 8MBIT SPI/QUAD I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.40540 | ¥220.27 |
100 | ¥3.93910 | ¥393.91 |
250 | ¥3.90588 | ¥976.47 |
500 | ¥3.84826 | ¥1,924.13 |
1,000 | ¥3.71059 | ¥3,710.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60620 | ¥7,212.40 |
4,000 | ¥3.41746 | ¥13,669.84 |
6,000 | ¥3.37972 | ¥20,278.32 |
10,000 | ¥3.35751 | ¥33,575.10 |
14,000 | ¥3.26868 | ¥45,761.52 |