LMV774MTX/NOPB | |
---|---|
DigiKey Part Number | LMV774MTX/NOPBTR-ND - Tape & Reel (TR) LMV774MTX/NOPBCT-ND - Cut Tape (CT) LMV774MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV774MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV774MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.23 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.13600 | ¥191.36 |
25 | ¥18.05440 | ¥451.36 |
100 | ¥15.38300 | ¥1,538.30 |
250 | ¥14.44416 | ¥3,611.04 |
500 | ¥12.63854 | ¥6,319.27 |
1,000 | ¥10.47189 | ¥10,471.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.74968 | ¥24,374.20 |
5,000 | ¥9.38859 | ¥46,942.95 |