OPA2310SIRUGR | |
---|---|
DigiKey Part Number | 296-OPA2310SIRUGRTR-ND - Tape & Reel (TR) 296-OPA2310SIRUGRCT-ND - Cut Tape (CT) 296-OPA2310SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2310SIRUGR |
Description | DUAL-CHANNEL, 5.5-V, 3-MHZ HIGH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2310SIRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56440 | ¥264.11 |
100 | ¥8.67780 | ¥867.78 |
250 | ¥8.11160 | ¥2,027.90 |
500 | ¥7.16830 | ¥3,584.15 |
1,000 | ¥5.65918 | ¥5,659.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.55074 | ¥10,652.22 |