RR132-1B12-552 | |
---|---|
DigiKey Part Number | 306-RR132-1B12-552TR-ND - Tape & Reel (TR) 306-RR132-1B12-552CT-ND - Cut Tape (CT) 306-RR132-1B12-552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR132-1B12-552 |
Description | MAGNETIC SWITCH OMNIPOLAR 4LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -3.0mT Trip, -2.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 50nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥7.72800 | ¥77.28 |
25 | ¥6.18200 | ¥154.55 |
100 | ¥5.66690 | ¥566.69 |
500 | ¥4.76544 | ¥2,382.72 |
1,000 | ¥4.25018 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12139 | ¥12,364.17 |
6,000 | ¥3.86380 | ¥23,182.80 |
9,000 | ¥3.67062 | ¥33,035.58 |
15,000 | ¥3.54182 | ¥53,127.30 |