ADS8862IDRCT | |
---|---|
DigiKey Part Number | 296-37257-2-ND - Tape & Reel (TR) 296-37257-1-ND - Cut Tape (CT) 296-37257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8862IDRCT |
Description | IC ADC 16BIT SAR 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8862IDRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 680k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.12000 | ¥107.12 |
10 | ¥98.43600 | ¥984.36 |
25 | ¥94.35320 | ¥2,358.83 |
100 | ¥83.13340 | ¥8,313.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥79.05348 | ¥19,763.37 |
500 | ¥73.95310 | ¥36,976.55 |
1,250 | ¥67.83290 | ¥84,791.12 |