TPS71701QDRVRQ1 | |
---|---|
DigiKey Part Number | 296-44039-2-ND - Tape & Reel (TR) 296-44039-1-ND - Cut Tape (CT) 296-44039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71701QDRVRQ1 |
Description | IC REG LIN POS ADJ 150MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71701QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.89160 | ¥272.29 |
100 | ¥8.94580 | ¥894.58 |
250 | ¥8.36248 | ¥2,090.62 |
500 | ¥7.39010 | ¥3,695.05 |
1,000 | ¥5.83438 | ¥5,834.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.44540 | ¥16,336.20 |
6,000 | ¥5.17312 | ¥31,038.72 |
15,000 | ¥4.97864 | ¥74,679.60 |