6.2V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,434 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥4.05143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.9V | 6.2V | 0.3V @ 150mA | 150mA | 80 µA | 100 µA | 70dB ~ 45dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,190 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥3.85743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.25V | 6.2V | 0.22V @ 250mA | 250mA | 65 µA | - | 60dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
881 In Stock | 1 : ¥11.90000 Cut Tape (CT) 250 : ¥7.77272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.25V | 6.2V | 0.22V @ 250mA | 250mA | 65 µA | - | 60dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
7,800 In Stock | 1 : ¥12.84000 Cut Tape (CT) 3,000 : ¥5.44540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.9V | 6.2V | 0.3V @ 150mA | 150mA | 80 µA | 100 µA | 70dB ~ 45dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
6,616 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥8.51040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.9V | 6.2V | 0.3V @ 150mA | 150mA | 80 µA | 100 µA | 70dB ~ 45dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,461 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.07503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.25V | 6.2V | 0.22V @ 250mA | 250mA | 65 µA | - | 60dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
660 In Stock | 1 : ¥13.14000 Cut Tape (CT) 250 : ¥8.86100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.25V | 6.2V | 0.22V @ 250mA | 250mA | 65 µA | - | 60dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
0 In Stock | 3,000 : ¥4.05143 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6.5V | 0.9V | 6.2V | 0.3V @ 150mA | 150mA | 80 µA | 100 µA | 70dB ~ 45dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
0 In Stock | 750 : ¥7.26283 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6.5V | 0.9V | 6.2V | 0.3V @ 150mA | 150mA | 80 µA | 100 µA | 70dB ~ 45dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |