TPS73401DDCT | |
---|---|
DigiKey Part Number | 296-25163-2-ND - Tape & Reel (TR) 296-25163-1-ND - Cut Tape (CT) 296-25163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73401DDCT |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73401DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.04300 | ¥110.43 |
25 | ¥10.48360 | ¥262.09 |
100 | ¥8.61000 | ¥861.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.04860 | ¥2,012.15 |
500 | ¥7.11280 | ¥3,556.40 |
1,250 | ¥5.61542 | ¥7,019.28 |
2,500 | ¥5.24104 | ¥13,102.60 |
6,250 | ¥4.97898 | ¥31,118.62 |
12,500 | ¥4.79180 | ¥59,897.50 |