LSM303AGRTR | |
---|---|
DigiKey Part Number | 497-16527-2-ND - Tape & Reel (TR) 497-16527-1-ND - Cut Tape (CT) 497-16527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM303AGRTR |
Description | IMU ACCEL/MAG I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303AGRTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Magnetometer, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFLGA Module | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥44.43600 | ¥444.36 |
25 | ¥39.49680 | ¥987.42 |
50 | ¥37.52100 | ¥1,876.05 |
100 | ¥36.53480 | ¥3,653.48 |
500 | ¥30.60982 | ¥15,304.91 |
1,000 | ¥28.63507 | ¥28,635.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥26.26527 | ¥210,122.16 |